| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč585.869 |
Product Information
Product Overview
ZBVM14 is a light block. This Harmony ZB white light block operates with an integral LED. It is supplied with 230V to 240V AC and uses plug-in terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signalling units. It is easily installed and replaced on compatible illuminated pushbutton or selector switch units via clip-together assembly and connected with simple screw-clamp connections. It enables visual distinction of signalling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
- Plug-in connector, steady signalling type
- Universal LED light source, integral LED bulb base
- Direct light block supply, white light source colour
- Rated supply voltage is 230 to 240VAC 50/60Hz, current consumption is 14mA
- 1kV IEC 61000-4-5 surge withstand, front mounting
- IP20 IEC 60529 degree of protection, 18 months warranty
- Class B IEC 55011 electromagnetic emission
- Operating temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series Control & Signalling Units
To Be Advised
Harmony Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate