Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY2147
Order Code2780744
Product RangeHarmony
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.713 |
5+ | Kč61.446 |
10+ | Kč53.922 |
20+ | Kč52.919 |
50+ | Kč51.916 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY2147
Order Code2780744
Product RangeHarmony
Technical Datasheet
For Use WithSchneider Harmony XB4 & XB5 Series Pushbutton Switches
Product RangeHarmony
SVHCTo Be Advised
Product Overview
ZBY2147 is a plastic 30 x 40mm, legend holder. This Harmony legend holder has a white I on 1 black side, 1 red side background. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
- Range compatibility: Harmony XB5 and Harmony XB4
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
Technical Specifications
For Use With
Schneider Harmony XB4 & XB5 Series Pushbutton Switches
SVHC
To Be Advised
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001