Print Page
Image is for illustrative purposes only. Please refer to product description.
458 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.216 |
10+ | Kč114.616 |
100+ | Kč99.066 |
250+ | Kč97.060 |
500+ | Kč95.053 |
1000+ | Kč93.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4781.0000
Order Code1176786
Technical Datasheet
IEC Connector TypeIEC C15 Socket
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 4781.0000 is a straight rewireable IEC C15 Connector with UL94V-0 flame-rated black thermoplastic housing, 3 x 1mm²/3 x 18AWG wire, 8.5mm maximum cable diameter. This IEC C15 connector is suitable for use with 120°C hot conditions. Suitable for appliances with protection class I according to IEC 61140.
- -25 to 120°C Operating temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C15 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032