Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.298 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020006
Order Code3932127
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core Chip-
Dimming Control Type-
Kit ContentsGrove LED Bar, Lead
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Grove LED bar v2.0 is comprised of a 10 segment LED gauge bar and an MY9221 LED controlling chip. It can be used as a indicator for remaining battery life, voltage, water level, music volume or other values that require a gradient display. There are 10 LED bars in the LED bar graph: one red, one yellow, one light green, and the rest green. Demo code is available to get you up and running quickly.
- Each LED segment can be controlled individually via code
- Grove module
- Plug-and-play
- Can be cascaded for a larger display
- Flexible power option, supports 3-5.5DC
Contents
1 x grove - LED bar V2.0, 1 x grove - cable.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
Grove LED Bar, Lead
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012