You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 100005000
Cleaner, Aero-Klene, Business Machines, Electrical, Electronics, Can, 200 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 100005000
- Order Code:
- 3821390
- Technical Datasheet:
- 100005000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Business Machines, Electrical, Electronics
- :
- Can
- :
- 200ml
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Safe and effective cleaning of electronic and electrical components
- Safe on plastics and rubber
- Rapid evaporation ensures no residue is left
- Ideal for use on PCB's, tape heads, electrical and electronic assemblies
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč202.044 | |
12+ | Kč185.305 | |
24+ | Kč174.932 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.