You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 100019000
Cleaner, Flux Remover, PCBs, Can, 200 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 100019000
- Order Code:
- 3821470
- Also Known As:
- GTIN UPC EAN: 5017419190005
- Technical Datasheet:
- 100019000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flux Remover
- :
- PCBs
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (3)
Product Overview
Also Known As
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč214.775 | |
12+ | Kč197.093 | |
24+ | Kč185.777 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.