You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200001000
Heat Sink Compound, Highly Conductive, Silicone, Tube, 25g
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 200001000
- Order Code:
- 3821511
- Technical Datasheet:
- 200001000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tube
- :
- -
- :
- 25g
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- White, thixotropic paste
- 25gm tube
- Operating temperature range from -50°C to 200°C
- Thermal conductivity is 0.77W/mK
Applications
Industrial
766 In stock Need more?
766 deliver in 2-10 days from our UK warehouse :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/20/23
With you in 10 business days
Order before 18:00
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Kč149.511 | |
12+ | Kč135.608 | |
24+ | Kč125.365 |
Pricing is unavailable. Please contact customer services.