You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 32543
Air Duster, Aerosol, Can, Flammable, 110 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 32543
- Order Code:
- 2853509
- Product Range
- Servisol - Air Dusters
- Also Known As:
- GTIN UPC EAN: 5017419373491
- Technical Datasheet:
- 32543 Datasheet
Product Range Selector (Servisol - Air Dusters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Servisol - Air Dusters
- :
- Aerosol
- :
- 110ml
- :
- -
Technical Documents (1)
Product Overview
Also Known As
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč158.429 | |
12+ | Kč148.763 | |
24+ | Kč143.812 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.