You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 6100011500
Cleaner, Excel Polish 80, General Purpose, Polish Restorer, Aerosol, 200 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 6100011500
- Order Code:
- 1776180
- Technical Datasheet:
- 6100011500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Polish Restorer
- :
- General Purpose
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Viscous, white emulsion appearance
- Perfumed odour
- Partially soluble in water and solvents
Applications
Consumer Electronics
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč281.494 | |
10+ | Kč262.633 | |
20+ | Kč249.667 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.