You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 6100013000
Cleaner, Anti-Static 90, Antistatic, Can, 200 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 6100013000
- Order Code:
- 1776181
- Technical Datasheet:
- 6100013000 Datasheet
Alternatives for 6100013000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Antistatic
- :
- -
- :
- Can
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- 0.79 Specific gravity
- 3bar Pressure
- 1.3g/s Discharge rate
- Classified as extremely flammable under CHIP regulations
Applications
Consumer Electronics, Industrial
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč158.429 | |
10+ | Kč145.462 | |
20+ | Kč137.211 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.