You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERVISOL 6100050000
Cleaner, Foam, Computers, Electronics, General Purpose, Aerosol, 400 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 6100050000
- Order Code:
- 1776185
- Technical Datasheet:
- 6100050000 Datasheet
Alternatives for 6100050000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- Computers, Electronics
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Rapidly lifts ingrained dirt/grease from the plastic casings commonly found in the computer industry
- Safe on plastics, metal and painted surfaces
- Pleasant apple fresh fragrance
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč141.69 | |
10+ | Kč130.138 | |
20+ | Kč122.594 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.