You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOC_ABC8

PHOTODETECTOR, UV-BROAD, 180MW/CM2

SGLUX TOC_ABC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SGLUX SGLUX
Manufacturer Part No:
TOC_ABC8
Order Code:
2253281
Technical Datasheet:
TOC_ABC8   Datasheet
See all Technical Docs

Product Overview

The TOC_ABC8 is an Broadband SiC-based UV Photodetector with integrated amplifier. The TOCON_ABC8 5V powered UV photodetector converts UV radiation into a 0 to 5V voltage output. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Highly modern electronic components and a hermetically sealed metal housing with UV glass window to eliminate noise caused by parasitic resistance paths inside the package or EMI. A TOCON is a perfect solution for each industrial UV sensing application starting from flame detection at pW/cm² level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude range is covered by ten different TOCONs that differ by their sensitivity. The TOCONs are produced as UV broadband sensors or with filters for selective measurement.
  • Hermetically sealed metal housing with attenuator
  • UV broadband (UVA+UVB+UVC)
  • 0 to 5V Signal output
  • 180mW/cm² Maximum irradiance (saturation limit) at 290nm (peak wavelength)
  • 18µW/cm² Minimum irradiance (resolution limit)
  • For curing lamp control

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Pins

:
TO-5

:
300nm

:
28000mV/µW/cm²

:
-25°C

:
85°C
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
Request quote (min. Kč14,000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč3,184.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč3,184.32