Quantity | Price (ex VAT) |
---|---|
1000+ | Kč170.544 |
Product Information
Product Overview
MGM210L wireless Gecko multi-protocol lighting module, this is a module designed and built to meet the performance, security and reliability requirements of line-powered, smart LED lighting products. Based on the EFR32MG21 Gecko SoC, it enables ZigBee®, Thread®, Bluetooth® and multi-protocol connectivity (ZigBee + Bluetooth) delivering best-in-class RF performance, CA Title 20 energy consumption compliance, future-proof capability for feature and OTA firmware updates, enhanced security and a form factor and temperature rating suited for enclosed operation in lightbulb housings. Complete solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will simplify and minimize the development cycle and deployment of your product helping to accelerate its time-to-market. Targeted for key applications that includes smart LED lightbulbs, connected lighting applications.
- ZigBee, thread, Bluetooth 5.1 and multiprotocol connectivity
- PCB trace antenna
- 12.5dBm max TX power and -104dBm 802.15.4 RX sensitivity
- 32bit ARM Cortex-M33 core at 38.4 MHz
- 1024/96KB of flash/RAM memory
- Enhanced security features
- Optimal set of MCU peripherals
- 12 GPIO pins
- Inverted-F PCB trace antenna
- Temperature range from -40°C to 125°C
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate