Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No334 904 01
Order Code1615342
Product RangeQ 4-L Series
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč96.056 |
10+ | Kč42.887 |
25+ | Kč40.880 |
50+ | Kč37.118 |
100+ | Kč35.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč96.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No334 904 01
Order Code1615342
Product RangeQ 4-L Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyethylene (PE)
External Height - Metric23mm
External Width - Metric40mm
External Depth - Metric56mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.57"
External Depth - Imperial2.2"
Product RangeQ 4-L Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Made with a light grey, flame resistant thermoplastic
- Snap-fit lid offering IP20 sealing
- Approvals: VDE, CEBEC, OVE and FEMKO
- 4 entries in box
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
23mm
External Depth - Metric
56mm
Body Colour
Grey
External Height - Imperial
0.91"
External Depth - Imperial
2.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyethylene (PE)
External Width - Metric
40mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
Q 4-L Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886