Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-SWK-BN0625
Order Code3377498
Product RangeStanley - Brad Nails
Also Known AsGTIN UPC EAN: 3253560051754
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.024 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč86.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-SWK-BN0625
Order Code3377498
Product RangeStanley - Brad Nails
Also Known AsGTIN UPC EAN: 3253560051754
Nail TypeNail Gun Brad
Nail MaterialSteel
Material Gauge18
External Length-
Product RangeStanley - Brad Nails
SVHCNo SVHC (19-Jan-2021)
Product Overview
Stanleys 15mm 18-gauge J-Type brad nails are designed for precision fastening in woodworking and finishing applications. Their galvanised finish provides excellent corrosion resistance, making them suitable for both indoor and light outdoor use. Compatible with most 18-gauge brad nailers, these nails are ideal for tasks such as trim work, paneling, and molding.
- Type J: Fits most 18 gauge brad nailers
- Galvanised: For corrosion resistance
- Colour Coded Packaging: For easy identification of compatible Stanley tackers
Technical Specifications
Nail Type
Nail Gun Brad
Material Gauge
18
Product Range
Stanley - Brad Nails
Nail Material
Steel
External Length
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14