Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,175.439 |
| 5+ | Kč2,075.119 |
| 10+ | Kč1,979.063 |
| 25+ | Kč1,773.407 |
| 50+ | Kč1,589.821 |
| 100+ | Kč1,560.728 |
| 250+ | Kč1,484.987 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,175.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03504.0-01
Order Code1196137
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating15A
Connector Colour-
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
Power Entry
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Connector Type
Power Entry
Connector Colour
-
Voltage Rating VAC
125V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616