Product Information
Product Overview
STEVAL-ICB002V1 daughter board is based on STMPE821 8 channel capacitive touch key controller. This board connects to STEVALPCC009V3 interface board, which acts as the motherboard, to form the STM32 based capacitive touch demonstration application designed to evaluate the functioning of the STMPE821 device. The STMPE821 is a GPIO port expander with a built in capacitive touchkey controller. The device is capable of interfacing with a main digital ASIC/controller using the two line communication protocol I2C. The STM32 microcontroller is used as the main digital controller to interface the STMPE821 device, and utilises the capacitive touchkey controller, GPIO controller and PWM controller features of the STMPE821 in the application. The STMPE821 device controls 3 different touchkeys using the integrated capacitive touchkey controller. Touch events are indicated on LEDs using the GPIO controller, and the corresponding PWM frequency is generated on a separate LED using the PWM controller.
- STM32 based STEVAL-PCC009V3 used as motherboard
- Demonstrates up to 3 capacitive touch keys
- PWM output / GPIO output features
- Multiple touch detection
- Daughterboard is powered from the motherboard via the 10 pin connector
Applications
Sensing & Instrumentation
Technical Specifications
Capacitive Touch
No SVHC (17-Dec-2015)
Board Only
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate