Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10L60D
Order Code2353663
Product RangeSTPS1
Technical Datasheet
2,552 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.681 |
10+ | Kč15.800 |
100+ | Kč8.527 |
500+ | Kč8.477 |
1000+ | Kč8.452 |
5000+ | Kč8.276 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10L60D
Order Code2353663
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSTPS1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS10L60D is a Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters.
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
220A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
STPS1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948