Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.398 |
10+ | Kč38.372 |
100+ | Kč23.450 |
500+ | Kč20.114 |
1000+ | Kč18.509 |
5000+ | Kč15.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTXN612RG
Order Code9804285
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current120A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TXN612RG is a Silicon Controlled Rectifiers using a high performance glass passivated technology. It is designed for power supplies up to 400Hz on resistive or inductive load.
- High surge capability
- High ON-state current
- High stability and reliability
- 2500Vrms Insulated package (UL recognized E81734)
Applications
Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
120A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002