Print Page
1423167-2
Time Delay Relay, 28 V, 0.1 s, 10 h, SSF Series, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1423167-2
Order Code2975307
Product RangeSSF Series
Also Known AsSSFR90A
Technical Datasheet
139 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45,996.720 |
| 3+ | Kč45,068.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45,996.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1423167-2
Order Code2975307
Product RangeSSF Series
Also Known AsSSFR90A
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max10h
Product RangeSSF Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC120V
Relay TerminalsScrew
Nom Input Voltage120VAC
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCSA, UL
SVHCCadmium oxide (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Voltage VDC
28V
Time Max
10h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
Cadmium oxide (25-Jun-2025)
Time Min
0.1s
Product Range
SSF Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177354
Product traceability