Print Page
Image is for illustrative purposes only. Please refer to product description.
3,062 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.710 |
10+ | Kč51.163 |
100+ | Kč43.138 |
250+ | Kč40.379 |
500+ | Kč35.864 |
1000+ | Kč34.861 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564512-1
Order Code2468581
Product RangeMCP
Product RangeMCP
Connector MountingCable Mount
No. of Positions8Ways
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Locking TypeLatch
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
Connector Mounting
Cable Mount
For Use With
AMP MCP Series Tab Power Contacts
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Current Rating
20A
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018355
Product traceability