Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2270024-1
Order Code3134665
Product RangeSOLARLOK PV4-S Series
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.577 |
10+ | Kč83.516 |
100+ | Kč73.735 |
250+ | Kč72.230 |
500+ | Kč70.726 |
1000+ | Kč69.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2270024-1
Order Code3134665
Product RangeSOLARLOK PV4-S Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1.5kVDC
Product RangeSOLARLOK PV4-S Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Keying
Minus
IP Rating
IP68
Current Rating
30A
Product Range
SOLARLOK PV4-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013