Print Page
Image is for illustrative purposes only. Please refer to product description.
2,800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč7.599 |
| 100+ | Kč6.245 |
| 500+ | Kč5.116 |
| 1000+ | Kč4.790 |
| 2500+ | Kč4.464 |
Price for:Each
Minimum: 10
Multiple: 10
Kč75.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2379907-1
Order Code4059948
Technical Datasheet
Product Range-
No. of Positions3Ways
Pitch Spacing8mm
For Use WithAMP 2379911-1 Quick Disconnect Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
AMP 2379911-1 Quick Disconnect Socket Contacts
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245