Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč895,356.000 |
Product Information
Product Overview
16GHz TriMode™ differential probe for TekConnect interface oscilloscopes.
- 16GHz TriMode™ differential probe for TekConnect interface oscilloscopes
- Front panel save and recall buttons
- 1meter cable length
- Compatible with DPO/DSA71604 and TDS6000C TekConnect oscilloscopes
Contents
Probe, Quick start user manual, Technical reference manual, Antistatic wrist strap, Certificate of traceable calibration, Data calibration report, DC probe calibration fixture, 50 ohm coax cable (male BNC to male BNC and male SMA to male SMA), Accessory box (2 TriMode long-reach solder tip, G3PO bullet kit (includes 4 bullets), G3PO bullet removal tool , Solder kit (solder spool, wire spool), Tape, Adhesive (strip, 10 each), Marker band set (2 each of 5 colours), Socket cable).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Differential
15V
Tektronix DPO/DSA71604 and TDS6000C Series TekConnect Interface Oscilloscopes
To Be Advised
16GHz
5:1, 12.5:1
TriMode P7500 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate