Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTBS1202C DEMO
Order Code3463447
Product RangeTBS1000C Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč39,676.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39,676.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTBS1202C DEMO
Order Code3463447
Product RangeTBS1000C Series
Technical Datasheet
Product RangeTBS1000C Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeWVGA TFT Colour
Kit ContentsDSO, 200MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate
Manufacturer Warranty5 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- TBS1000C series digital storage oscilloscope with 200MHz bandwidth and 2-channel
- 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpAnywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labour, excluding probes.
Notes
May arrive in an opened or lightly used condition, as this product is used for demonstration purposes.
Technical Specifications
Product Range
TBS1000C Series
Bandwidth
200MHz
Display Memory Depth
20 kpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DSO, 200MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.71