Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč47,150.400 |
Product Information
Product Overview
TBS1202C is a TBS1000C series 200MHz bandwidth, 1GS/s sample rate, 2-channel digital storage oscilloscope. It offers affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and the maker community. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user. It is approved by UL61010-1, UL61010-2-030, CAN/CSA-C22.2 No. 61010.1, CAN/CSA-C22.2 No. 61010-2:030; EN61010-1, EN61010-2-030.
- 20k point record length on all channels, five-year warranty
- Advanced triggers include pulse, runt, and line triggers
- 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, trigger frequency counter
- Dual window FFT with simultaneous time and frequency domain views
- Small footprint and light weight, fanless design contributes to low noise operation
- 8bits vertical resolution, 1Mohm ±2% in parallel with 14pF ±2pF input impedance
- Dimension is 154.94mm height x 325.12mm width x 106.68mm depth
- Operating temperature range from 0°C to +50°C
- 100 to 240V AC RMS ±10% power source, 30W maximum power consumption
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate.
Notes
Educators will get a 25% discount on this Tektronix product, offer valid until 31st December 2025.
Technical Specifications
TBS1000C Series
200MHz
20 kpts
WVGA TFT Colour
5 Years
To Be Advised
2 Channel
1GSPS
-
DSO, 200MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord
UK Type G
Technical Docs (2)
Alternatives for TBS1202C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate