HDO4034A
Digital Oscilloscope, HDO4000A Series, 4 Analogue, 350 MHz, 10 GSPS, 12.5 Mpts, 1 ns
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč493,072.800 |
Product Information
Product Overview
HDO4034A is a HDO4000A series digital signal oscilloscope. The HDO4000A with HD4096 high definition technology provides exceptional signal fidelity with 12-bit resolution and a superior oscilloscope experience to deliver faster time to insight. It has a compact form factor with a large 12.1” WXVGA multi-touch display. Ideal for debug and troubleshooting of power electronics designs, digital power management or power integrity analysis, automotive electronics systems, and deeply embedded or mechatronic designs.
- 4 analogue channels, 350MHz bandwidth
- 1ns rise time
- 12.5Mpts / 25Mpts memory (per ch / interleaved)
- 10GS/s sampling rate
- 12-bit ADC resolution, 15-bit with ERES
- WaveScan™ search and find, history mode waveform playback and LabNotebook™ report generator
- USB host, USB device, LAN, GPIB connectivity
- MAUI with OneTouch user interface
- Waveform control knobs for channel, zoom, math and memory traces
- Dimension is (HWD) 291.59mm x 399.28mm x 131.29mm
Contents
DSO, 10 passive probe (total of 1 per channel), Getting started guide, Anti-virus software (trial version), Microsoft windows embedded standard 7P 64-bit license, Commercial NIST traceable calibration with certificate, Power cable for the destination country, Protective front cover, 3-year warranty.
Technical Specifications
HDO4000A Series
350MHz
12.5 Mpts
WXGA Touch Screen LCD Color
3 Years
No SVHC (21-Jan-2025)
4 Analogue
10GSPS
1ns
HDO, 350MHz, 10:1 Passive Probe, Start Guide, Antivirus Software, 64-Bit License, Power Cable, Cal
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate