Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2131
Order Code2455528
Product RangeXMPA Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,464.170 |
| 5+ | Kč1,434.827 |
| 10+ | Kč1,405.483 |
| 25+ | Kč1,376.390 |
| 50+ | Kč1,347.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,464.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2131
Order Code2455528
Product RangeXMPA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min1.3bar
Operating Pressure Max12bar
Sensor MountingPanel / Chassis
Contact ConfigurationDPST-NC
Switching Voltage Max-
Electrical ConnectionScrew Clamp Terminals
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMPA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XMPA12B2131 is a commercialized electromechanical Pressure Switch.
- 12bar Pressure sensor size
- G 1/4 (female) Fluid connection type conforming to ISO 228
- Sea water, fresh water and air (0 to 70 °C) controlled fluid
- 2 Normally closed snap action contacts type and composition
- Regulation between 2 thresholds pressure switch type of operation
- Screw-clamp terminals, clamping capacity, minimum, 2 x 4mm² electrical connection
- Adjustable differential scale type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
12bar
Contact Configuration
DPST-NC
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMPA Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
1.3bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43