Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04657-00113-00
Order Code3875800
Product Range4657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | Kč1,516.838 |
Price for:Each
Minimum: 30
Multiple: 30
Kč45,505.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04657-00113-00
Order Code3875800
Product Range4657 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural Rubber Adhesive
Tape ColourGrey
Total Tape Thickness11.4 mil (0.29 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.18"
Tape Width - Metric30mm
Product Range4657 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tape Type
Masking
Tape Colour
Grey
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.18"
Product Range
4657 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Metric
50m
Tape Width - Metric
30mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358