Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04964-00024-00
Order Code3875926
Product Range4964 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 32+ | Kč437.897 |
Price for:Each
Minimum: 32
Multiple: 32
Kč14,012.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04964-00024-00
Order Code3875926
Product Range4964 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape Backing MaterialCloth
Tape ColourWhite
Total Tape Thickness15.4 mil (0.39 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range4964 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.35"
Product Range
4964 Series
Tape Backing Material
Cloth
Total Tape Thickness
15.4 mil (0.39 mm)
Roll Length - Metric
50m
Tape Width - Metric
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149