Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.430 |
10+ | Kč49.408 |
25+ | Kč40.880 |
50+ | Kč36.868 |
100+ | Kč33.858 |
250+ | Kč31.601 |
500+ | Kč30.096 |
1000+ | Kč28.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT42E
Order Code3006320
Logic Family / Base Number74HCT42
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number7442
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HCT42E is a 1-of-10 high speed CMOS BCD to Decimal Decoder utilizes silicon-gate CMOS technology to achieve operating speeds similar to LSTTL decoders with the low power consumption of standard CMOS integrated circuits. It has the capability of driving 10 LSTLL loads and is compatible with the standard LS logic family. One of ten outputs (low on select) is selected in accordance with the BCD input. Non-valid BCD inputs result in none of the outputs being selected (all outputs are high).
- Buffered inputs and outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
Logic Family / Base Number
74HCT42
No. of Outputs
10Outputs
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to Decimal Decoder
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7442
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability