Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.456 |
10+ | Kč48.154 |
50+ | Kč43.890 |
100+ | Kč39.376 |
250+ | Kč37.118 |
500+ | Kč35.864 |
1000+ | Kč34.360 |
2500+ | Kč32.604 |
Product Information
Product Overview
The DAC0808LCN/NOPB is a 8-bit monolithic Digital-to-Analog Converter (DAC) no reference current (IREF) trimming is required for most applications since the full scale output current is typically ±1 LSB of 255 IREF/256. Relative accuracies of better than ±0.19% assure 8-bit monotonicity and linearity while zero level output current of less than 4µA provides 8-bit zero accuracy for IREF<gt/>=2mA. The power supply currents are independent of bit codes and exhibits essentially constant device characteristics over the entire supply voltage range. The DAC0808LCN/NOPB will interface directly with popular TTL, DTL or CMOS logic levels and is a direct replacement for the MC1508/MC1408.
- Green product
- ±0.19% Maximum error relative accuracy
- Fast settling time
- Non-inverting digital inputs are TTL and CMOS compatible
- High speed multiplying input slew rate
- Low power consumption
Applications
Signal Processing
Technical Specifications
8bit
CMOS, Parallel, TTL
DIP
Parallel
75°C
-
No SVHC (27-Jun-2018)
-
4.5V to 5.5V, -4.5V to -16.5V
16Pins
0°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate