Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.428 |
10+ | Kč17.556 |
50+ | Kč15.851 |
100+ | Kč13.995 |
250+ | Kč13.067 |
500+ | Kč12.540 |
1000+ | Kč11.637 |
2500+ | Kč11.186 |
Product Information
Product Overview
The LM555CMX/NOPB is a Highly Stable Timer for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output can source or sink 200mA
- Output and supply TTL compatible
- Temperature stability better than 0.005% per °C
- Normally on and normally off output
Applications
Clock & Timing, Signal Processing, Industrial
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
100kHz
16V
8Pins
70°C
No SVHC (27-Jun-2018)
4.5V
SOIC
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate