Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč477.523 |
5+ | Kč462.977 |
10+ | Kč448.180 |
25+ | Kč433.633 |
50+ | Kč418.836 |
Product Information
Product Overview
The PCM4220PFB is a 123dB SNR stereo audio Analogue to Digital Converter with PCM output provides 24-bit linear PCM output data, with support for output word length reduction to 24-bits. The PCM4220 includes three sampling modes, supporting output sampling rates from 8kHz to 216kHz. The PCM4220 is ideal for a variety of digital audio recording and processing applications. A linear phase digital decimation filtering engine supports classic and low group delay filter responses, allowing optimization for either studio or live sound applications. In addition, digital high-pass filtering is provided for DC offset removal. The PCM4220 is configured using dedicated control pins for selection of sampling modes, audio data formats and word length, decimation filter response, high-pass filter disable and reset/power-down functions.
- On-chip voltage reference improves power-supply noise rejection
- Low power dissipation
- Linear phase digital decimation filtering
- Digital high-pass filtering removes DC offset
- Green product and no Sb/Br
Applications
Portable Devices, Audio, Communications & Networking, Consumer Electronics, Signal Processing
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
24bit
Differential
-
4.2V
48Pins
85°C
-
No SVHC (27-Jun-2018)
216kSPS
Serial
2.4V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate