Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,989.675 |
5+ | Kč8,680.690 |
Product Information
Product Overview
The RI-ANT-G01E-30 is a RFID Antenna suitable for use in a broad range of applications including access control, vehicle identification, container tracking, asset management and waste management applications. It connects to radio frequency modules (RFM) and reader/writer to form the interface to the low-frequency (LF) 134.2kHz Texas Instruments transponders. In combination with a reader/writer, they transmit energy and signals to the transponder and receive the response from the tag. It generates a specific size and shape of read zone to meet the requirements of the target application. In general, the gate antenna generate a large read zone with greater read distance.
- Best in class performance through patented HDX technology
- Proven in harsh industrial environments
- Easy to install and use
- IP65 and higher Protection
Applications
Security, Automotive
Technical Specifications
-
-
-
-
-
-
-
-
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate