Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
100+ | Kč87.790 |
250+ | Kč83.373 |
500+ | Kč74.815 |
1000+ | Kč62.668 |
Price for:Each
Minimum: 165
Multiple: 165
Kč14,485.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTIBPAL20L8-15CNT
Order Code1528565
Propagation Delay12ns
No. of I/O's6I/O's
Frequency50MHz
Supply Current Max180mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
No. of Pins24Pins
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Propagation Delay
12ns
Frequency
50MHz
Supply Voltage Min
4.75V
Logic Case Style
DIP
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of I/O's
6I/O's
Supply Current Max
180mA
Supply Voltage Max
5.25V
No. of Pins
24Pins
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024