Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,835.805 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,835.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No12141000
Order Code4759359
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeMIPI DSI, I2C
Display Brightness850cd/m²
TouchscreenProjected Capacitive Touch
Module Size257.96mm x 168.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout34 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
Black on White
Interface Type
MIPI DSI, I2C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
34 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
850cd/m²
Module Size
257.96mm x 168.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001