Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRDF-137-060
Order Code3128993
Product RangeTRDF
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč236.003 |
| 20+ | Kč183.586 |
| 40+ | Kč178.570 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč236.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRDF-137-060
Order Code3128993
Product RangeTRDF
Technical Datasheet
External Diameter12mm
Grip Range Min6mm
Grip Range Max9mm
Overall Length20mm
External Depth3.8mm
Mounting Hole Dia5.5mm
Fastener MaterialPOM (Polyoxymethylene)
Product RangeTRDF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
12mm
Grip Range Max
9mm
External Depth
3.8mm
Fastener Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
6mm
Overall Length
20mm
Mounting Hole Dia
5.5mm
Product Range
TRDF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07