
2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,655.229 |
10+ | Kč5,849.408 |
25+ | Kč5,556.725 |
Product Information
Product Overview
The TSPC 480-124 is a TSPC-series 480W 24VDC 20A Industrial Power Supply with rugged metal case for harsh industrial environments, decoupling module for redundant operation (optional), the design is based on the popular TRACOPOWER TSP-series but with reduced electrical features to make these power supplies an easy to install and cost efficient but reliable solution for basic use. Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines.
- Overload and over-temperature protection
- Power boost up to 120%
- Power good signal
- Shock- and vibration-proof
- ATEX certification for hazardous locations
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
ITE
480W
20A
-
-
-
264VAC
Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TSPC Series
Alternatives for TSPC 480-124
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate