Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,808.770 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,808.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoLD70
Order Code3388589
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.05m to 70m (2" to 230ft)
Measurement Accuracy± 3mm (± 0.19")
Measuring Range Max70m
Blade Width-
Display TypeLCD
Laser Class-
Case ColourBlack, Red
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product Range-
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 3mm (± 0.19")
Blade Width
-
Laser Class
-
IP Rating
-
Operating Temperature Range
-
Measuring Range
0.05m to 70m (2" to 230ft)
Measuring Range Max
70m
Display Type
LCD
Case Colour
Black, Red
Battery Type
2 x AAA
Product Range
-
Technical Docs (1)
Alternatives for LD70
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210924