Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP245PS
Order Code4890966
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč54.424 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč54,424.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP245PS
Order Code4890966
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity36°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP245PS is a 850nm point source Infrared Emitting Diode moulded in IR transmissive amber-tinted epoxy package. The side-looking package is for use in PC board mounted slotted switches or as easily mounted interrupt detectors. The stable VF vs. Temperature characteristic makes it ideal for applications where voltage is limited (such as battery operation). The low tr/tf make them ideal for high speed operations.
- Point source irradiance pattern
- Wavelength matched to silicon's peak response
- Fast switching speed
- Side-looking package for space limited applications
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
Side Looking
Rise Time
10ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
36°
Radiant Intensity (Ie)
-
Fall Time tf
10ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability