Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.429 |
5+ | Kč131.670 |
10+ | Kč129.162 |
50+ | Kč126.403 |
100+ | Kč123.644 |
250+ | Kč120.886 |
Product Information
Product Overview
The OPB990 series non-contact Photologic® slotted Optical Switch with open apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Through Beam
4.5V
Module
-
-
-40°C
Photologic OPB990 Series
No SVHC (27-Jun-2024)
3.18mm
16V
-
Totem Pole
Cable, Panel
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate