Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKPR0.5JEWH
Order Code4162600
Product RangeTUK Euro Faceplates
Also Known AsGTIN UPC EAN: 5055386510464
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKPR0.5JEWH
Order Code4162600
Product RangeTUK Euro Faceplates
Also Known AsGTIN UPC EAN: 5055386510464
Technical Datasheet
Accessory TypeBlanking Plate
For Use WithTUK Euro Style Faceplates
No. of Module Spaces-
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeTUK Euro Faceplates
SVHCNo SVHC (14-Jun-2023)
Product Overview
Half size, snap-in blanking plate suitable for use in industry standard Euro-style faceplates.
- Half size euro blanking plate
- Flame retardant and UV stable
- ABS material with high gloss white finish
- Dimensions (HxW): 50x12.5mm
Technical Specifications
Accessory Type
Blanking Plate
No. of Module Spaces
-
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
TUK Euro Style Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK Euro Faceplates
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002