Print Page
1303050005
3D Printer Filament, 2.85mm Dia, Pink, CPE, 155 to 225°C, 500 g
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč770.708 |
Price for:Each
Minimum: 1
Multiple: 1
Kč770.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303050005
Order Code3253034
Technical Datasheet
Diameter2.85mm
Filament ColourPink
Filament MaterialCPE (Copolyester)
Melting Temperature Min155°C
Melting Temperature Max225°C
Filament Weight500g
Product Range-
SVHCTo Be Advised
Product Overview
- InnoFlex45 filament a flexible rubber with reduced carbon footprint and improved elastic performance
- Shore hardness of 45D and is made from Arnitel Eco
- Excellent adhesion
- Suitable for printing flexible parts like miniature tiers, drive belts and bracelets
Technical Specifications
Diameter
2.85mm
Filament Material
CPE (Copolyester)
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Pink
Melting Temperature Min
155°C
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84431970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5