Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56637 702 099
Order Code2776787
Product RangeEasyPack Series
Also Known As2P/LIC 18650-26HC PCM PC
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No56637 702 099
Order Code2776787
Product RangeEasyPack Series
Also Known As2P/LIC 18650-26HC PCM PC
Technical Datasheet
Battery Voltage3.63V
Battery TechnologyLithium Ion
Battery Capacity5.2Ah
Battery Size Code-
External Height21mm
Battery TerminalsSnap Contact
External Width40.4mm
Pack Quantity1
External Depth75.1mm
Battery Type / Size-
Weight105g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyPack Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.63V
Battery Capacity
5.2Ah
External Height
21mm
External Width
40.4mm
External Depth
75.1mm
Weight
105g
Battery NEDA Code
-
Product Range
EasyPack Series
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
UN Hazard Code:3090