You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GT20

Vibrator, Pneumatic Turbine, Model GT, Aluminium, 6Bar, 3686N, 455l, 23000VPM

VIBTEC GT20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIBTEC VIBTEC
Manufacturer Part No:
GT20
Order Code:
7234909
Technical Datasheet:
GT20   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5520N

:
120°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The GT20 is a Turbine Vibrator made from an extruded stove enamelled aluminium section and fitted with hard coated aluminium end plates having right and left hand threads, these should only be removed using the correct size face spanner. The vibration is produced by the centrifugal force of the positive and negative unbalanced moments in the rotor. The rotor is supported on two heavy duty pre-lubricated matched sealed bearings. Special high performance grease ensures a long working life. The inner and outer race way of the bearing are designed so that the bearings can easily be removed without using special tools. The GT range of the turbine vibrator particularly suitable for use in food and pharmaceutical industries where exhaust contaminated with oil is unacceptable. No airline lubrication is required, but clean filtered air is essential. It is extremely quiet and produces low noise levels on most of the applications, thus helping to conform to noise regulations.
  • Extruded aluminium alloy body
  • Hard coated aluminium turbine wheel
  • High density mass positive movement
  • Cavities giving negative moment
  • Special pre-lubricated matched sealed bearings
  • Hard coated aluminium endplates

Applications

Industrial

Available to manufacturer lead time 6 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč10,120.105

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Kč10,120.105
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --