Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč321.024 |
10+ | Kč233.495 |
100+ | Kč179.071 |
250+ | Kč145.464 |
500+ | Kč142.454 |
1000+ | Kč139.696 |
Price for:Each
Minimum: 1
Multiple: 1
Kč321.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No4093-2
Order Code2082914
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ11 Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
RJ11 Plug to RJ45 Plug
Connector Type B
RJ11 Plug
Cable Length - Imperial
6.6ft
Product Range
-
Connector Type A
RJ45 Plug
Cable Length - Metric
2m
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036