Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.742 |
10+ | Kč66.713 |
100+ | Kč57.684 |
500+ | Kč48.655 |
1000+ | Kč39.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSIB2580-E3/45
Order Code9549757
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The GSIB2580-E3/45 is a single-phase single in-line Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features glass passivated chip junction, high surge current capability and high case dielectric strength of 2500V. Polarity marked on the body.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Alternatives for GSIB2580-E3/45
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007