You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IHLP2525CZER2R2M01

Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 14 A, IHLP-2525CZ-01, 2525 [6363 Metric]

VISHAY IHLP2525CZER2R2M01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP2525CZER2R2M01
Order Code:
1187064
Product Range
IHLP-2525CZ-01
See all Technical Docs

Product Range Selector (IHLP-2525CZ-01)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µH

:
8A

:
Shielded

:
14A

:
6.86mm x 6.47mm x 3mm

:
IHLP-2525CZ-01

:
2525 [6363 Metric]

:
0.02ohm

:
± 20%

:
6.86mm

:
6.47mm

:
3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IHLP2525CZER2R2M01 is an IHLP® SMD Power Inductor features shielded construction, low profile, low DC resistance/µH and high current. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction.
  • Frequency range up to 5.0MHz
  • -55 to 125°C Operating temperature
  • Green product
Best Seller
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 100/reel):1187064RL Check stock

9,390 In stock Need more?

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč23.317

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Kč23.317
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Kč19.463
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Kč18.122
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Kč16.78
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Kč14.927
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Kč13.049
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Kč12.073
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1187064) x 23.317 = Kč116.585
Total Price: Kč116.585
Choose your packaging preference
*Note: If you have selected a re-reeled item a Kč120.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.