Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSF4500
Order Code1838927
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity22°
Diode Case StyleSide Looking
Radiant Intensity (Ie)30mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Side Looking
Rise Time
30ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
22°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
Product traceability